Part Details for 2272LHM3030LKN38F0 by Fenghua (HK) Electronics Ltd
Overview of 2272LHM3030LKN38F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2272LHM3030LKN38F0
2272LHM3030LKN38F0 CAD Models
2272LHM3030LKN38F0 Part Data Attributes
|
2272LHM3030LKN38F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2272LHM3030LKN38F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2900 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2272LHM3030LKN38F0
This table gives cross-reference parts and alternative options found for 2272LHM3030LKN38F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2272LHM3030LKN38F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2272LHM3030LKN48E0 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LHM3030LKN38F0 vs 2272LHM3030LKN48E0 |
8272LHM3030LKN98E0 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LHM3030LKN38F0 vs 8272LHM3030LKN98E0 |
8272LHM3030LKN3810 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LHM3030LKN38F0 vs 8272LHM3030LKN3810 |
1272LHM3030LKN98E0 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LHM3030LKN38F0 vs 1272LHM3030LKN98E0 |
B41231C0278M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 2272LHM3030LKN38F0 vs B41231C0278M002 |
QP278M1K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2700uF | Man Yue Technology Holdings Ltd | 2272LHM3030LKN38F0 vs QP278M1K |
B41231C0278M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 2272LHM3030LKN38F0 vs B41231C0278M000 |
2272LHM3030LKN1850 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LHM3030LKN38F0 vs 2272LHM3030LKN1850 |
B41231C0278M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 2272LHM3030LKN38F0 vs B41231C0278M067 |
8272LHM3030LKN5850 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LHM3030LKN38F0 vs 8272LHM3030LKN5850 |