QP278M1K
Man Yue Technology Holdings Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2700uF

Overview of QP278M1K by Man Yue Technology Holdings Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

CAD Models for QP278M1K by Man Yue Technology Holdings Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for QP278M1K by Man Yue Technology Holdings Ltd

QP278M1K
Man Yue Technology Holdings Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAN YUE ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM
Length
30 mm
Manufacturer Series
QP(80V,30)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
PCB Mount
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Series
QP(80V,30)
Want to compare parts?
  1. QP278M1K
    Man Yue Technology Holdings Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2700uF
    VS

Alternate Parts for QP278M1K

This table gives cross-reference parts and alternative options found for QP278M1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QP278M1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2272LHM3030LKN38F0 CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd QP278M1K vs 2272LHM3030LKN38F0
2272LHM3030LKN48E0 CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd QP278M1K vs 2272LHM3030LKN48E0
8272LHM3030LKN98E0 CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd QP278M1K vs 8272LHM3030LKN98E0
8272LHM3030LKN3810 CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd QP278M1K vs 8272LHM3030LKN3810
1272LHM3030LKN98E0 CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd QP278M1K vs 1272LHM3030LKN98E0
B41231C0278M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos QP278M1K vs B41231C0278M002
B41231C0278M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation QP278M1K vs B41231C0278M000
2272LHM3030LKN1850 CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd QP278M1K vs 2272LHM3030LKN1850
B41231C0278M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos QP278M1K vs B41231C0278M067
8272LHM3030LKN5850 CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd QP278M1K vs 8272LHM3030LKN5850

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QP278M1K by Man Yue Technology Holdings Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QP278M1K by Man Yue Technology Holdings Ltd

Select Manufacturer
Which Manufacturer of QP278M1K would you like to use for your alert(s)?
  • Please alert me when QP278M1K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QP278M1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QP278M1K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QP278M1K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QP278M1K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QP278M1K by Man Yue Technology Holdings Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: