Memory
SLA24C164-S-3/P
Description: EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8

Overview of SLA24C164-S-3/P by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SLA24C164-S-3/P by Siemens

Part # Manufacturer Description Stock Price Buy
Quest Components 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8 4000
Buy Now

CAD Models for SLA24C164-S-3/P by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLA24C164-S-3/P by Siemens

SLA24C164-S-3/P
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.1 MHz
JESD-30 Code
R-PDSO-G8
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Serial Bus Type
I2C
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Write Cycle Time-Max (tWC)
8 ms
Want to compare parts?
  1. SLA24C164-S-3/P
    Siemens
    EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8
    VS

Alternate Parts for SLA24C164-S-3/P

This table gives cross-reference parts and alternative options found for SLA24C164-S-3/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLA24C164-S-3/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT24C164-10SU-2.7T/R EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation SLA24C164-S-3/P vs AT24C164-10SU-2.7T/R
SLA24C164-S-3/P EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 Infineon Technologies AG SLA24C164-S-3/P vs SLA24C164-S-3/P
SLA24C164-S EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOP-8 Infineon Technologies AG SLA24C164-S-3/P vs SLA24C164-S
SLA24C164-S/P EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 Siemens SLA24C164-S-3/P vs SLA24C164-S/P
SLE24C164-S EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOP-8 Infineon Technologies AG SLA24C164-S-3/P vs SLE24C164-S
SLA24C164-S-3 EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 Siemens SLA24C164-S-3/P vs SLA24C164-S-3
AT24C164-10SI-2.7T/R EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Atmel Corporation SLA24C164-S-3/P vs AT24C164-10SI-2.7T/R
SLA24C164-S/P EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 Infineon Technologies AG SLA24C164-S-3/P vs SLA24C164-S/P
Part Number Description Manufacturer Compare
CAT24WC64GWI-TE13REV-B 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor SLA24C164-S-3/P vs CAT24WC64GWI-TE13REV-B
NM93CS06LM8 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments SLA24C164-S-3/P vs NM93CS06LM8
CAT24WC66K-1.8TE13REV-C 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, EIAJ, SOIC-8 Catalyst Semiconductor SLA24C164-S-3/P vs CAT24WC66K-1.8TE13REV-C
CAT25128VET3 EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MA-012, SOIC-8 Catalyst Semiconductor SLA24C164-S-3/P vs CAT25128VET3
CAT24WC128WA-REVA 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 Catalyst Semiconductor SLA24C164-S-3/P vs CAT24WC128WA-REVA
M24C32-WDW6B 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 STMicroelectronics SLA24C164-S-3/P vs M24C32-WDW6B
AT25128AN-10SN-2.7 EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 Atmel Corporation SLA24C164-S-3/P vs AT25128AN-10SN-2.7
NM25C160LM8X 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 Texas Instruments SLA24C164-S-3/P vs NM25C160LM8X
NM93CS06LZEM8 16X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, PLASTIC, SOP-8 Texas Instruments SLA24C164-S-3/P vs NM93CS06LZEM8
CAT24WC64WA-TE13REV-D 8KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Catalyst Semiconductor SLA24C164-S-3/P vs CAT24WC64WA-TE13REV-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLA24C164-S-3/P by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLA24C164-S-3/P by Siemens

Select Manufacturer
Which Manufacturer of SLA24C164-S-3/P would you like to use for your alert(s)?
  • Please alert me when SLA24C164-S-3/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLA24C164-S-3/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLA24C164-S-3/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLA24C164-S-3/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLA24C164-S-3/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLA24C164-S-3/P by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: