Part Details for AT24C164-10SU-2.7T/R by Atmel Corporation
Overview of AT24C164-10SU-2.7T/R by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT24C164-10SU-2.7T/R
AT24C164-10SU-2.7T/R CAD Models
AT24C164-10SU-2.7T/R Part Data Attributes
|
AT24C164-10SU-2.7T/R
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT24C164-10SU-2.7T/R
Atmel Corporation
EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 2-WIRE SERIAL INTERFACE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for AT24C164-10SU-2.7T/R
This table gives cross-reference parts and alternative options found for AT24C164-10SU-2.7T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT24C164-10SU-2.7T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLA24C164-S | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOP-8 | Infineon Technologies AG | AT24C164-10SU-2.7T/R vs SLA24C164-S |
SLA24C164-S | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 | Siemens | AT24C164-10SU-2.7T/R vs SLA24C164-S |
SLE24C164-S | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SOP-8 | Infineon Technologies AG | AT24C164-10SU-2.7T/R vs SLE24C164-S |
SLE24C164-S/P | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 | Infineon Technologies AG | AT24C164-10SU-2.7T/R vs SLE24C164-S/P |
AT24C164-10SI-2.7T/R | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Atmel Corporation | AT24C164-10SU-2.7T/R vs AT24C164-10SI-2.7T/R |
SLA24C164-S/P | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 | Siemens | AT24C164-10SU-2.7T/R vs SLA24C164-S/P |
SLE24C164-S/P | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 | Siemens | AT24C164-10SU-2.7T/R vs SLE24C164-S/P |
SLA24C164-S-3 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 | Infineon Technologies AG | AT24C164-10SU-2.7T/R vs SLA24C164-S-3 |