Part Details for NM25C160LM8X by Texas Instruments
Overview of NM25C160LM8X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for NM25C160LM8X
NM25C160LM8X CAD Models
NM25C160LM8X Part Data Attributes
|
NM25C160LM8X
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
NM25C160LM8X
Texas Instruments
2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for NM25C160LM8X
This table gives cross-reference parts and alternative options found for NM25C160LM8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NM25C160LM8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM25C160LM8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Rochester Electronics LLC | NM25C160LM8X vs NM25C160LM8 |
FM25C160ULVM8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, SO-8 | Fairchild Semiconductor Corporation | NM25C160LM8X vs FM25C160ULVM8 |
NM25C160LZEM8X | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | NM25C160LM8X vs NM25C160LZEM8X |
NM25C160LZVM8 | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | NM25C160LM8X vs NM25C160LZVM8 |
NM25C160LZM8X | 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | NM25C160LM8X vs NM25C160LZM8X |
NM25C160LEM8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Fairchild Semiconductor Corporation | NM25C160LM8X vs NM25C160LEM8 |
SLE25C160-S/P | EEPROM, 2KX8, Serial, CMOS, PDSO8, PLASTIC, DSO-8 | Infineon Technologies AG | NM25C160LM8X vs SLE25C160-S/P |
NM25C160LEM8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Rochester Electronics LLC | NM25C160LM8X vs NM25C160LEM8 |
NM25C160LM8 | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Fairchild Semiconductor Corporation | NM25C160LM8X vs NM25C160LM8 |
NM25C160LM8X | EEPROM, 2KX8, Serial, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | NM25C160LM8X vs NM25C160LM8X |