Part Details for SL54C by Surge Components Inc
Overview of SL54C by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SL54C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-SL54C-ND
|
DigiKey | DIODE SCHOTTKY 40V 5A DO214AB Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
165 In Stock |
|
$0.5100 | Buy Now |
Part Details for SL54C
SL54C CAD Models
SL54C Part Data Attributes:
|
SL54C
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SL54C
Surge Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.43 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SL54C
This table gives cross-reference parts and alternative options found for SL54C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL54C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS54F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SL54C vs SS54F-HF |
SS54-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SL54C vs SS54-HF |
SK54BE | Rectifier Diode, | Surge Components Inc | SL54C vs SK54BE |
SK54BHE3TRTB | Rectifier Diode, | Fagor Electrónica | SL54C vs SK54BHE3TRTB |
MGBR5U40L-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, LEAD FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | SL54C vs MGBR5U40L-SMB-R |
PSB065M040SS-280A | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SL54C vs PSB065M040SS-280A |
MGBR5U40G-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, HALOGEN FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | SL54C vs MGBR5U40G-SMB-R |
SK54CHV6G | Rectifier Diode, | Taiwan Semiconductor | SL54C vs SK54CHV6G |
SK54B | Rectifier Diode, | Surge Components Inc | SL54C vs SK54B |
SK54 | Rectifier Diode, | Surge Components Inc | SL54C vs SK54 |