Part Details for MGBR5U40L-SMB-R by Unisonic Technologies Co Ltd
Overview of MGBR5U40L-SMB-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 |
Part Details for MGBR5U40L-SMB-R
MGBR5U40L-SMB-R CAD Models
MGBR5U40L-SMB-R Part Data Attributes
|
MGBR5U40L-SMB-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGBR5U40L-SMB-R
Unisonic Technologies Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, LEAD FREE, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.43 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MGBR5U40L-SMB-R
This table gives cross-reference parts and alternative options found for MGBR5U40L-SMB-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGBR5U40L-SMB-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK54E | Rectifier Diode, | Surge Components Inc | MGBR5U40L-SMB-R vs SK54E |
SK54 | Rectifier Diode, | Surge Components Inc | MGBR5U40L-SMB-R vs SK54 |
SK54CH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | MGBR5U40L-SMB-R vs SK54CH |
SK54AE | Rectifier Diode, | Surge Components Inc | MGBR5U40L-SMB-R vs SK54AE |
SS54F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MGBR5U40L-SMB-R vs SS54F-HF |
SS54BF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MGBR5U40L-SMB-R vs SS54BF-HF |
MGBR5U40G-SMB-R | Rectifier Diode, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, HALOGEN FREE, SMB, 2 PIN | Unisonic Technologies Co Ltd | MGBR5U40L-SMB-R vs MGBR5U40G-SMB-R |
BSCD54DH | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AA, | Zowie Technology Corp | MGBR5U40L-SMB-R vs BSCD54DH |
PSB065M040SS-280A | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | MGBR5U40L-SMB-R vs PSB065M040SS-280A |
SK54BHE3TRTB | Rectifier Diode, | Fagor Electrónica | MGBR5U40L-SMB-R vs SK54BHE3TRTB |