SS54-HF
Comchip Technology Corporation Ltd
Description: Rectifier Diode,

Overview of SS54-HF by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SS54-HF by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 641-SS54-HFCT-ND
DigiKey DIODE SCHOTTKY 40V 5A DO214AC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3
In Stock
  • 1 $0.7300
  • 5,000 $0.1442
  • 10,000 $0.1339
  • 25,000 $0.1308
  • 50,000 $0.1275
$0.1275 / $0.7300 Buy Now
DISTI # 750-SS54-HF
Mouser Electronics Schottky Diodes & Rectifiers DIODE SCHOTTKY 5A 40V SMA RoHS: Compliant 0
  • 1 $0.4500
  • 10 $0.3850
  • 100 $0.2680
  • 500 $0.2550
  • 5,000 $0.1490
  • 10,000 $0.1380
  • 25,000 $0.1300
  • 50,000 $0.1270
$0.1270 / $0.4500 Order Now
NAC DIODE SCHOTTKY 5A 40V SMA RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 1 $0.3400
  • 2,500 $0.1700
  • 5,000 $0.1460
  • 25,000 $0.1390
$0.1390 / $0.3400 Buy Now

CAD Models for SS54-HF by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SS54-HF by Comchip Technology Corporation Ltd

SS54-HF
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Comchip Technology
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Non-rep Pk Forward Current-Max
120 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
1000 µA
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SS54-HF
    Comchip Technology Corporation Ltd
    Rectifier Diode,
    VS

Alternate Parts for SS54-HF

This table gives cross-reference parts and alternative options found for SS54-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS54-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SK54E Rectifier Diode, Surge Components Inc SS54-HF vs SK54E
SK54 Rectifier Diode, Surge Components Inc SS54-HF vs SK54
SK54CH Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SS54-HF vs SK54CH
SK54AE Rectifier Diode, Surge Components Inc SS54-HF vs SK54AE
SS54F-HF Rectifier Diode, Comchip Technology Corporation Ltd SS54-HF vs SS54F-HF
SS54BF-HF Rectifier Diode, Comchip Technology Corporation Ltd SS54-HF vs SS54BF-HF
MGBR5U40G-SMB-R Rectifier Diode, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, HALOGEN FREE, SMB, 2 PIN Unisonic Technologies Co Ltd SS54-HF vs MGBR5U40G-SMB-R
BSCD54DH Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AA, Zowie Technology Corp SS54-HF vs BSCD54DH
PSB065M040SS-280A Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd SS54-HF vs PSB065M040SS-280A
SK54BHE3TRTB Rectifier Diode, Fagor Electrónica SS54-HF vs SK54BHE3TRTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS54-HF by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS54-HF by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of SS54-HF would you like to use for your alert(s)?
  • Please alert me when SS54-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS54-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS54-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS54-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS54-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS54-HF by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: