Part Details for SL28748ELC by Silicon Laboratories Inc
Overview of SL28748ELC by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SL28748ELC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 146 |
|
RFQ |
Part Details for SL28748ELC
SL28748ELC CAD Models
SL28748ELC Part Data Attributes:
|
SL28748ELC
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SL28748ELC
Silicon Laboratories Inc
Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SL28748ELC
This table gives cross-reference parts and alternative options found for SL28748ELC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SL28748ELC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL28773ELCT | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | SL28748ELC vs SL28773ELCT |
DAC813JU/1KG4 | PARALLEL, WORD INPUT LOADING, 4.5us SETTLING TIME, 12-BIT DAC, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | SL28748ELC vs DAC813JU/1KG4 |
SL28770ELC | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | SL28748ELC vs SL28770ELC |
SL28748ELCT | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | SL28748ELC vs SL28748ELCT |
DAC813JU/1K | Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC 0 to 70 | Texas Instruments | SL28748ELC vs DAC813JU/1K |
SL28774ELIT | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | SL28748ELC vs SL28774ELIT |
SL28770ELCT | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | SL28748ELC vs SL28770ELCT |
DAC813JU | Microprocessor-Compatible 12-Bit D/A Converter 28-SOIC 0 to 70 | Texas Instruments | SL28748ELC vs DAC813JU |
DAC813JU/1K | D/A Converter, 1 Func, Parallel, Word Input Loading, 4.5us Settling Time, PDSO28, GREEN, PLASTIC, SOIC-28 | Burr-Brown Corp | SL28748ELC vs DAC813JU/1K |
SL28770ELIT | Processor Specific Clock Generator, 100MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, QFN-32 | Silicon Laboratories Inc | SL28748ELC vs SL28770ELIT |