Part Details for SKY65132-21 by Skyworks Solutions Inc
Overview of SKY65132-21 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SKY65132-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 731 |
|
RFQ |
Part Details for SKY65132-21
SKY65132-21 CAD Models
SKY65132-21 Part Data Attributes
|
SKY65132-21
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SKY65132-21
Skyworks Solutions Inc
Support Circuit, 6 X 6 MM, ROHS COMPLIANT, MCM, 20 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MCM, 20 PIN | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8473.30.11.80 | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for SKY65132-21
This table gives cross-reference parts and alternative options found for SKY65132-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SKY65132-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T7031-PEPW | Support Circuit, 4 X 4 MM, MO-220, QFN-16 | Atmel Corporation | SKY65132-21 vs T7031-PEPW |
SKY65132-11 | Support Circuit, 6 X 6 MM, SMT, MCM, 20 PIN | Skyworks Solutions Inc | SKY65132-21 vs SKY65132-11 |
SKY65131-21 | Support Circuit, 4 X 4 MM, LEAD FREE, MCM, 16 PIN | Skyworks Solutions Inc | SKY65132-21 vs SKY65131-21 |
CMX998Q1 | Support Circuit, VQFN-64 | CML Microcircuits Plc | SKY65132-21 vs CMX998Q1 |
CPC6100 | Support Circuit, PQFP48, TQFP-48 | IXYS Integrated Circuits Division | SKY65132-21 vs CPC6100 |
NB4N1158DTG | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PDSO28, 4.70 X 9.70 MM, LEAD FREE, TSSOP-28 | onsemi | SKY65132-21 vs NB4N1158DTG |
CPC6000 | Support Circuit, PQFP80, TQFP-80 | IXYS Integrated Circuits Division | SKY65132-21 vs CPC6000 |
T7031M-PEP | Support Circuit, 4 X 4 MM, MO-220, QFN-16 | Atmel Corporation | SKY65132-21 vs T7031M-PEP |
NB4N7132DTG | Link Replicator for Fibre Channel, Gigabit Ethernet, HDTV and SATA (1.5 Gbps), 28 Lead TSSOP, 50-TUBE | onsemi | SKY65132-21 vs NB4N7132DTG |