SKY65132-21
vs
CPC6100
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
IXYS INTEGRATED CIRCUITS DIVISION
Part Package Code
QFN
QFP
Package Description
6 X 6 MM, ROHS COMPLIANT, MCM, 20 PIN
TQFP-48
Pin Count
20
48
Reach Compliance Code
unknown
unknown
ECCN Code
5A991.G
HTS Code
8473.30.11.80
8542.39.00.01
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
EU RoHS Version
RoHS 2 (2011/65/EU)
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.20
JESD-609 Code
e4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
1
kg CO2e/kg
12.04
Average Weight (mg)
157.55
CO2e (mg)
1896.902
JESD-30 Code
S-PQFP-G48
Length
7 mm
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
TFQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
SUPPORT CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
7 mm
Compare SKY65132-21 with alternatives
Compare CPC6100 with alternatives