SKY65132-21
vs
NB4N7132DTG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ONSEMI
|
Part Package Code |
QFN
|
SSOP
|
Package Description |
6 X 6 MM, ROHS COMPLIANT, MCM, 20 PIN
|
4.40 X 9.70 MM, LEAD FREE, TSSOP-28
|
Pin Count |
20
|
28
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
5A991.G
|
|
HTS Code |
8473.30.11.80
|
8542.39.00.01
|
JESD-609 Code |
e4
|
e3
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
TIN
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
948AA
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
onsemi
|
JESD-30 Code |
|
R-PDSO-G28
|
Length |
|
9.7 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Number of Terminals |
|
28
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSSOP
|
Package Equivalence Code |
|
TSSOP28,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Supply Current-Max |
|
0.125 mA
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Telecom IC Type |
|
SUPPORT CIRCUIT
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
4.4 mm
|
|
|
|
Compare SKY65132-21 with alternatives
Compare NB4N7132DTG with alternatives