Part Details for SK54BL by Secos Corporation
Overview of SK54BL by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK54BL
SK54BL CAD Models
SK54BL Part Data Attributes
|
SK54BL
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SK54BL
Secos Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SK54BL
This table gives cross-reference parts and alternative options found for SK54BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK54BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM540BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | SK54BL vs SM540BF |
CMSH5-40FLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SK54BL vs CMSH5-40FLTIN/LEAD |
SK54G-SMC-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SK54BL vs SK54G-SMC-R |
SL54AFL-TP-HF | Rectifier Diode, | Micro Commercial Components | SK54BL vs SL54AFL-TP-HF |
SL54AFL-TP | Rectifier Diode, | Micro Commercial Components | SK54BL vs SL54AFL-TP |
SL54A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SK54BL vs SL54A |
SL54B | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SK54BL vs SL54B |
SB54AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SK54BL vs SB54AFC_R1_00001 |
CMSH5-40FLTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMBFL, 2 PIN | Central Semiconductor Corp | SK54BL vs CMSH5-40FLTR |
SM540BF-E | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | SK54BL vs SM540BF-E |