There are no models available for this part yet.
Overview of SM540BF-E by LRC Leshan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
CAD Models for SM540BF-E by LRC Leshan Radio Co Ltd
Part Data Attributes for SM540BF-E by LRC Leshan Radio Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LESHAN RADIO CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.5 V
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
IEC-61000-4-2
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Reverse Current-Max
|
500 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SM540BF-E
This table gives cross-reference parts and alternative options found for SM540BF-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM540BF-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM540BF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMB-FL, 2 PIN | LRC Leshan Radio Co Ltd | SM540BF-E vs SM540BF |
CMSH5-40FLTIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SM540BF-E vs CMSH5-40FLTIN/LEAD |
SK54G-SMC-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SM540BF-E vs SK54G-SMC-R |
SL54AFL-TP-HF | Rectifier Diode, | Micro Commercial Components | SM540BF-E vs SL54AFL-TP-HF |
SL54AFL-TP | Rectifier Diode, | Micro Commercial Components | SM540BF-E vs SL54AFL-TP |
SL54A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SM540BF-E vs SL54A |
SL54B | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SM540BF-E vs SL54B |
SK54BL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Secos Corporation | SM540BF-E vs SK54BL |
SB54AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | SM540BF-E vs SB54AFC_R1_00001 |
CMSH5-40FLTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, SMBFL, 2 PIN | Central Semiconductor Corp | SM540BF-E vs CMSH5-40FLTR |