Filter Your Search
1 - 10 of 19 results
|
SK54B-L-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 550 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 100 A | NOT SPECIFIED | 150 °C | NOT SPECIFIED | NOT SPECIFIED | MICRO COMMERCIAL COMPONENTS | 2 | SMB | compliant | |||||||||||||||||||||||||
|
SK54B-L-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 550 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | 2 | compliant | DO-214AA | R-PDSO-C2 | EAR99 | 8541.10.00.80 | |||||||
|
SK54B-LTP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 5 A | 550 mV | 1 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||
|
SK54BL_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 A | 460 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | not_compliant | R-PDSO-C2 | EAR99 | 8541.10.00.80 | PANJIT | ||||||||||
|
SK54BL-CSCSCS01755
Secos Corporation
|
Check for Price | Contact Manufacturer | RECTIFIER DIODE | SECOS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||
|
SK54B-LT
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | 2 | compliant | DO-214AA | SMB, 2 PIN | EAR99 | 8541.10.00.80 | ||||||||||||
|
SK54BL-T/R7
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 A | 460 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | 2 | not_compliant | DO-214AA | PLASTIC, SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
SK54B-LT-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | 2 | not_compliant | DO-214AA | ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | EAR99 | 8541.10.00.80 | |||||||||
|
SK54B-LTP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 5 A | 550 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | 2 | not_compliant | DO-214AA | R-PDSO-C2 | EAR99 | 8541.10.00.80 | ||||||
|
SK54BL-T/R13
PanJit Semiconductor
|
Check for Price | Yes | Active | 5 A | 460 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | PAN JIT INTERNATIONAL INC | 2 | not_compliant | DO-214AA | PLASTIC, SMB, 2 PIN | EAR99 | 8541.10.00.80 |