Part Details for SIR12-21C/TR8 by Everlight Electronics Co Ltd
Overview of SIR12-21C/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIR12-21C/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1424-1-ND
|
DigiKey | EMITTER IR 875NM 65MA 1208 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3950 In Stock |
|
$0.1648 / $0.6400 | Buy Now |
DISTI #
SIR12-21C/TR8
|
Avnet Americas | LED IrLED 875nm 2-Pin SMD T/R - Tape and Reel (Alt: SIR12-21C/TR8) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0911 / $0.1818 | Buy Now |
DISTI #
638-SIR1221CTR8
|
Mouser Electronics | Infrared Emitters Infrared LED RoHS: Compliant | 0 |
|
$0.1740 / $0.1810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.1685 | Buy Now |
DISTI #
SIR12-21C/TR8
|
Avnet Americas | LED IrLED 875nm 2-Pin SMD T/R - Tape and Reel (Alt: SIR12-21C/TR8) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0911 / $0.1818 | Buy Now |
DISTI #
3512210250
|
EBV Elektronik | (Alt: 3512210250) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for SIR12-21C/TR8
SIR12-21C/TR8 CAD Models
SIR12-21C/TR8 Part Data Attributes:
|
SIR12-21C/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SIR12-21C/TR8
Everlight Electronics Co Ltd
Infrared LED, 2mm, 1-Element, 875nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 875 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Spectral Bandwidth | 80 m | |
Surface Mount | YES | |
Viewing Angle | 160 deg |
Alternate Parts for SIR12-21C/TR8
This table gives cross-reference parts and alternative options found for SIR12-21C/TR8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIR12-21C/TR8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTLP610CIR | Infrared LED, 2mm, 1-Element, 940nm, SURFACE MOUNT PACKAGE-3 | Fairchild Semiconductor Corporation | SIR12-21C/TR8 vs QTLP610CIR |
QTLP610CIR | Infrared LED | onsemi | SIR12-21C/TR8 vs QTLP610CIR |
QTLP610CIR | Infrared LED, 2mm, 1-Element, 940nm, | Everlight Electronics Co Ltd | SIR12-21C/TR8 vs QTLP610CIR |
IR12-21C/TR8 | Infrared LED, 2mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN | Everlight Electronics Co Ltd | SIR12-21C/TR8 vs IR12-21C/TR8 |
SIR15-21C/TR8 | Infrared LED, 2mm, 1-Element, 875nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | Everlight Electronics Co Ltd | SIR12-21C/TR8 vs SIR15-21C/TR8 |