Part Details for QTLP610CIR by onsemi
Overview of QTLP610CIR by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for QTLP610CIR
QTLP610CIR CAD Models
QTLP610CIR Part Data Attributes:
|
QTLP610CIR
onsemi
Buy Now
Datasheet
|
Compare Parts:
QTLP610CIR
onsemi
Infrared LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.065 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Viewing Angle | 160 deg |
Alternate Parts for QTLP610CIR
This table gives cross-reference parts and alternative options found for QTLP610CIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTLP610CIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIR12-21C/TR8 | Infrared LED, 2mm, 1-Element, 875nm, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN | Everlight Electronics Co Ltd | QTLP610CIR vs SIR12-21C/TR8 |
IR12-21C/TR8 | Infrared LED, 2mm, 1-Element, 940nm, ROHS COMPLIANT, PLASTIC, SMD, 2 PIN | Everlight Electronics Co Ltd | QTLP610CIR vs IR12-21C/TR8 |