SIR12-21C/TR8
vs
QTLP610CIR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
EVERLIGHT ELECTRONICS CO LTD
|
ON SEMICONDUCTOR
|
Package Description |
ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Factory Lead Time |
12 Weeks, 5 Days
|
|
Samacsys Manufacturer |
Everlight
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.065 A
|
0.065 A
|
Forward Voltage-Max |
1.6 V
|
1.5 V
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
875 nm
|
940 nm
|
Reverse Voltage-Max |
5 V
|
5 V
|
Semiconductor Material |
GaAlAs
|
|
Shape |
RECTANGULAR
|
ROUND
|
Size |
2 mm
|
2.2 mm
|
Spectral Bandwidth |
80 m
|
|
Surface Mount |
YES
|
YES
|
Viewing Angle |
160 deg
|
160 deg
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TR, 7 INCH
|
|
|
|
Compare SIR12-21C/TR8 with alternatives
Compare QTLP610CIR with alternatives