Part Details for SIOV-B32K130 by Siemens
Overview of SIOV-B32K130 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIOV-B32K130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARISTOR, 170V, 210J | 109 |
|
$27.3274 / $34.1592 | Buy Now |
Part Details for SIOV-B32K130
SIOV-B32K130 CAD Models
SIOV-B32K130 Part Data Attributes:
|
SIOV-B32K130
Siemens
Buy Now
Datasheet
|
Compare Parts:
SIOV-B32K130
Siemens
RESISTOR, VOLTAGE DEPENDENT, 170V, 210J, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 130 V | |
Energy Absorbing Capacity-Max | 210 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Shape | BINDING POST | |
Working Voltage | 170 V |
Alternate Parts for SIOV-B32K130
This table gives cross-reference parts and alternative options found for SIOV-B32K130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-B32K130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72232B0131K001 | Varistor, 170V, 210J, Chassis Mount, RADIAL LEADED | TDK Corporation | SIOV-B32K130 vs B72232B0131K001 |