-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810-1071-ND
|
DigiKey | DGT ISO 5KV 1CH GT DVR ESOP-R16B Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5 In Stock |
|
$5.5900 | Buy Now |
DISTI #
SID1182K
|
Avnet Americas | MOSFET DRVR 8A 1-OUT Hi/Lo Side Inv 16-Pin eSOP Tube - Rail/Tube (Alt: SID1182K) RoHS: Compliant Min Qty: 240 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.1360 / $4.0320 | Buy Now |
DISTI #
869-SID1182K
|
Mouser Electronics | Gate Drivers Sgl Ch 8.0A Fluxlink 250kHz Delay 260ns RoHS: Compliant | 3820 |
|
$4.2100 / $5.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$4.3677 / $10.0800 | Buy Now |
DISTI #
SID1182K
|
Avnet Americas | MOSFET DRVR 8A 1-OUT Hi/Lo Side Inv 16-Pin eSOP Tube - Rail/Tube (Alt: SID1182K) RoHS: Compliant Min Qty: 240 Package Multiple: 48 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.1360 / $4.0320 | Buy Now |
DISTI #
SID1182K
|
EBV Elektronik | MOSFET DRVR 8A 1-OUT Hi/Lo Side Inv 16-Pin eSOP Tube (Alt: SID1182K) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 2 Weeks, 0 Days | EBV - 144 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SID1182K
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
SID1182K
Power Integrations
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
High Side Driver | NO | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G15 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Peak Current Limit-Nom | 8 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP15/16,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.67 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 28 V | |
Supply Voltage1-Min | 22 V | |
Supply Voltage1-Nom | 25 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 359 µs | |
Turn-on Time | 364 µs | |
Width | 8.89 mm |
This table gives cross-reference parts and alternative options found for SID1182K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SID1182K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SID1182KQ | Buffer/Inverter Based MOSFET Driver, | Power Integrations | SID1182K vs SID1182KQ |
SID1182K-TL | Buffer/Inverter Based MOSFET Driver, | Power Integrations | SID1182K vs SID1182K-TL |