Filter Your Search
1 - 4 of 4 results
|
SID1182K-TL
Power Integrations
|
$4.5587 | Yes | Active | 5 V | 25 V | STANDARD | OPEN-DRAIN | 8 A | 359 µs | 364 µs | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 1 | TRUE | 23 mA | 5.25 V | 4.75 V | 28 V | 22 V | YES | R-PDSO-G15 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 15 | PLASTIC/EPOXY | HSOP | SOP15/16,.46 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 10.16 mm | 2.67 mm | 8.89 mm | POWER INTEGRATIONS INC | compliant | EAR99 | 8542.39.00.01 | Power Integrations | |||||
|
SID1182K
Power Integrations
|
$4.5949 | Yes | Active | 5 V | 25 V | STANDARD | OPEN-DRAIN | 8 A | 359 µs | 364 µs | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 1 | TRUE | 23 mA | 5.25 V | 4.75 V | 28 V | 22 V | YES | R-PDSO-G15 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 15 | PLASTIC/EPOXY | HSOP | SOP15/16,.46 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 10.16 mm | 2.67 mm | 8.89 mm | POWER INTEGRATIONS INC | compliant | EAR99 | 8542.39.00.01 | Power Integrations | ||||
|
SID1182KQ-TL
Power Integrations
|
$6.0710 | Active | 5 V | 25 V | STANDARD | OPEN-DRAIN | 8 A | 359 µs | 364 µs | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 1 | TRUE | 23 mA | 5.25 V | 4.75 V | 28 V | 22 V | YES | R-PDSO-G15 | 3 | 125 °C | -40 °C | AEC-Q100 | 15 | PLASTIC/EPOXY | HSOP | SOP15/16,.46 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 10.16 mm | 2.67 mm | 8.89 mm | POWER INTEGRATIONS INC | compliant | EAR99 | 8542.39.00.01 | Power Integrations | 2019-10-18 | ||||||
|
SID1182KQ
Power Integrations
|
$7.2454 | Active | 5 V | 25 V | STANDARD | OPEN-DRAIN | 8 A | 359 µs | 364 µs | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 1 | TRUE | 23 mA | 5.25 V | 4.75 V | 28 V | 22 V | YES | R-PDSO-G15 | 3 | 125 °C | -40 °C | AEC-Q100 | 15 | PLASTIC/EPOXY | HSOP | SOP15/16,.46 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 10.16 mm | 2.67 mm | 8.89 mm | POWER INTEGRATIONS INC | compliant | EAR99 | 8542.39.00.01 | Power Integrations | , |