Part Details for SI8261BCC-C-ISR by Skyworks Solutions Inc
Overview of SI8261BCC-C-ISR by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2116504GNP#HA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116504GNP#MA0 | Renesas Electronics Corporation | 60V 5A Integrated Switching Regulator | |
RAA2116514GNP#HA0 | Renesas Electronics Corporation | 60V 5A Low Quiescent Current Integrated Switching Regulator |
Price & Stock for SI8261BCC-C-ISR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4918-1-ND
|
DigiKey | DGTL ISO 3.75KV 1CH GT DVR 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14040 In Stock |
|
$1.5000 / $2.2600 | Buy Now |
DISTI #
634-SI8261BCC-C-ISR
|
Mouser Electronics | Gate Drivers 3.75 kV opto-driver replacement in SOIC8 RoHS: Compliant | 11878 |
|
$1.4900 / $2.2600 | Buy Now |
DISTI #
SI8261BCCCISR
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
LCSC | SOIC-8 Digital Isolators ROHS | 90 |
|
$0.7412 / $1.2013 | Buy Now |
Part Details for SI8261BCC-C-ISR
SI8261BCC-C-ISR CAD Models
SI8261BCC-C-ISR Part Data Attributes
|
SI8261BCC-C-ISR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8261BCC-C-ISR
Skyworks Solutions Inc
Buffer/Inverter Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SI8261BCC-C-ISR
This table gives cross-reference parts and alternative options found for SI8261BCC-C-ISR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8261BCC-C-ISR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8261BCC-C-ISR | Buffer/Inverter Based MOSFET Driver, | Silicon Laboratories Inc | SI8261BCC-C-ISR vs SI8261BCC-C-ISR |
SI8261BCC-C-IS | Buffer/Inverter Based MOSFET Driver, | Silicon Laboratories Inc | SI8261BCC-C-ISR vs SI8261BCC-C-IS |