Part Details for SI8261AAC-C-IP by Skyworks Solutions Inc
Overview of SI8261AAC-C-IP by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SI8261AAC-C-IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-4696-ND
|
DigiKey | DGT ISO 3.75KV 1CH GT DVR 8DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$1.7642 / $4.6600 | Buy Now |
DISTI #
634-SI8261AAC-C-IP
|
Mouser Electronics | Gate Drivers 3.75 kV opto-driver replacement in PDIP8 RoHS: Compliant | 55 |
|
$1.7300 / $3.1300 | Buy Now |
|
Rochester Electronics | SI8261AAC - 3.75 kV opto-driver replacement in PDIP8 RoHS: Compliant pbFree: No Status: End of Life / Last Time Buy Min Qty: 1 | 68950 |
|
$1.7300 / $2.0300 | Buy Now |
DISTI #
SI8261AACCIP
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for SI8261AAC-C-IP
SI8261AAC-C-IP CAD Models
SI8261AAC-C-IP Part Data Attributes
|
SI8261AAC-C-IP
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI8261AAC-C-IP
Skyworks Solutions Inc
Buffer/Inverter Based MOSFET Driver, PDSO8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 9.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.05 µs | |
Turn-on Time | 0.06 µs | |
Width | 7.62 mm |
Alternate Parts for SI8261AAC-C-IP
This table gives cross-reference parts and alternative options found for SI8261AAC-C-IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI8261AAC-C-IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI8261AAC-C-IPR | Buffer/Inverter Based MOSFET Driver, PDSO8, DIP-8 | Skyworks Solutions Inc | SI8261AAC-C-IP vs SI8261AAC-C-IPR |