Parametric results for: SI8261AAC-C-IP under MOSFET Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: si8261aaccip
Select parts from the table below to compare.
Compare
Compare
SI8261AAC-C-IP
Silicon Laboratories Inc
$1.6985 Yes Transferred 15 V 50 ns 60 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 30 V 6.5 V YES AUTOMOTIVE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP GWDIP8,.3 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 9.65 mm 4.19 mm 7.62 mm SILICON LABORATORIES INC compliant EAR99 8542.39.00.01
SI8261AAC-C-IPR
Skyworks Solutions Inc
Check for Price Yes Active 15 V 50 ns 60 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 30 V 5 V YES AUTOMOTIVE R-PDSO-G8 3 125 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 9.65 mm 4.19 mm 6.35 mm SKYWORKS SOLUTIONS INC compliant DIP-8
SI8261AAC-C-IP
Skyworks Solutions Inc
Check for Price Yes End Of Life 15 V 50 ns 60 ns BUFFER OR INVERTER BASED MOSFET DRIVER NO 1 30 V 6.5 V YES AUTOMOTIVE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP GWDIP8,.3 RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 9.65 mm 4.19 mm 7.62 mm SKYWORKS SOLUTIONS INC compliant DIP-8 Skyworks
SI8261AAC-C-IPR
Silicon Laboratories Inc
Check for Price Yes Transferred 15 V 50 ns 60 ns BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER NO 1 30 V 5 V YES AUTOMOTIVE R-PDSO-G8 3 125 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 2.54 mm DUAL 9.65 mm 4.19 mm 6.35 mm SILICON LABORATORIES INC compliant EAR99 8542.39.00.01