SHH-1M4516-111JL
Sumida Corporation
Description: Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2

Overview of SHH-1M4516-111JL by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for SHH-1M4516-111JL by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SHH-1M4516-111JL by Sumida Corporation

SHH-1M4516-111JL
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.02 Ω
Filter Type
FERRITE CHIP
Height
1.3 mm
Length
4.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Output Impedance
110 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
4 A
Width
1.6 mm
Want to compare parts?
  1. SHH-1M4516-111JL
    Sumida Corporation
    Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for SHH-1M4516-111JL

This table gives cross-reference parts and alternative options found for SHH-1M4516-111JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHH-1M4516-111JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SHH-1M4516-600JL Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHH-1M4516-111JL vs SHH-1M4516-600JL
SHH-1M4516-600JB Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHH-1M4516-111JL vs SHH-1M4516-600JB
Part Number Description Manufacturer Compare
SHH-1M3216-700JT Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHH-1M4516-111JL vs SHH-1M3216-700JT
SHH-1M3216-500JL Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHH-1M4516-111JL vs SHH-1M3216-500JL
SHH-1M3216-900JB Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHH-1M4516-111JL vs SHH-1M3216-900JB
FBU453215T151YS Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 Cal-Chip Electronics SHH-1M4516-111JL vs FBU453215T151YS
WB321611B800QLT40 Ferrite Chip, 1 Function(s), 4A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN Walsin Technology Corporation SHH-1M4516-111JL vs WB321611B800QLT40
SHH-1M3216-900JT Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHH-1M4516-111JL vs SHH-1M3216-900JT
BBUP00160805700Y00 Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Pulse Maglayers SHH-1M4516-111JL vs BBUP00160805700Y00
SHH-1M4516-600JL Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation SHH-1M4516-111JL vs SHH-1M4516-600JL
ABPY00321611500Y00 Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), Pulse Maglayers SHH-1M4516-111JL vs ABPY00321611500Y00
BBUP00160808600Y00 Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN Pulse Electronics Corporation SHH-1M4516-111JL vs BBUP00160808600Y00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SHH-1M4516-111JL by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SHH-1M4516-111JL by Sumida Corporation

Select Manufacturer
Which Manufacturer of SHH-1M4516-111JL would you like to use for your alert(s)?
  • Please alert me when SHH-1M4516-111JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SHH-1M4516-111JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SHH-1M4516-111JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SHH-1M4516-111JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SHH-1M4516-111JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SHH-1M4516-111JL by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: