Part Details for FBU453215T151YS by Cal-Chip Electronics
Overview of FBU453215T151YS by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FBU453215T151YS
FBU453215T151YS CAD Models
FBU453215T151YS Part Data Attributes
|
FBU453215T151YS
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBU453215T151YS
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 150 OHM Ω | |
Rated Current | 4 A | |
Width | 3.2 mm |
Alternate Parts for FBU453215T151YS
This table gives cross-reference parts and alternative options found for FBU453215T151YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBU453215T151YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1206F500PB-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | FBU453215T151YS vs MCP1206F500PB-T |
SHH-1M3216-500JT | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBU453215T151YS vs SHH-1M3216-500JT |
SHH-1M4516-111JB | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBU453215T151YS vs SHH-1M4516-111JB |
SHH-1M3216-900JB | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBU453215T151YS vs SHH-1M3216-900JB |
MCP1206F190PT-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | FBU453215T151YS vs MCP1206F190PT-T |
SHH-1M4516-111JT | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBU453215T151YS vs SHH-1M4516-111JT |
SHH-1M3216-700JT | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBU453215T151YS vs SHH-1M3216-700JT |
SHU-1T2012-101JB | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBU453215T151YS vs SHU-1T2012-101JB |
SHH-1M4516-111JL | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FBU453215T151YS vs SHH-1M4516-111JL |
MCP1206F300PT-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | AEM Inc | FBU453215T151YS vs MCP1206F300PT-T |