Part Details for SG55454BL by Microsemi Corporation
Overview of SG55454BL by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG55454BL
SG55454BL CAD Models
SG55454BL Part Data Attributes:
|
SG55454BL
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG55454BL
Microsemi Corporation
Peripheral Driver, 2 Driver, BIPolar, CQCC20, LCC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Input Characteristics | STANDARD | |
Interface IC Type | NOR GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-CQCC-N20 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.4 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Turn-off Time | 0.035 µs | |
Turn-on Time | 0.035 µs |