Filter Your Search
1 - 4 of 4 results
|
SG55454BL/883B
Microsemi Corporation
|
Check for Price | Transferred | 5 V | STANDARD | OPEN-COLLECTOR | 400 mA | 35 ns | 35 ns | NOR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 79 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SILICON GENERAL INC | , | unknown | |||||||||||||
|
SG55454BL
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 2 | BIPOLAR | 300 mA | YES | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LINFINITY MICROELECTRONICS | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SG55454BL/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 5 V | 2 | BIPOLAR | 300 mA | YES | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LINFINITY MICROELECTRONICS | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SG55454BL
Microsemi Corporation
|
Check for Price | Transferred | 5 V | STANDARD | OPEN-COLLECTOR | 400 mA | 35 ns | 35 ns | NOR GATE BASED PERIPHERAL DRIVER | BIPOLAR | 2 | SINK | 79 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SILICON GENERAL INC | , | unknown |