There are no models available for this part yet.
Overview of SG450M0022B7F-1625 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TE505S16-25QC-G | Rochester Electronics LLC | TE512S32 - Field Programmable Gate Array, CMOS | |
BU16-2530R7BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DC1625A-A | Analog Devices | LTC4227CUFD-1 Demo Board: Dual |
Price & Stock for SG450M0022B7F-1625 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SG450M0022B7F-1625
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 450 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: SG450M0022B7F-1625) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
CAD Models for SG450M0022B7F-1625 by YAGEO Corporation
Part Data Attributes for SG450M0022B7F-1625 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1800 mΩ
|
Leakage Current
|
0.604 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
190 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for SG450M0022B7F-1625
This table gives cross-reference parts and alternative options found for SG450M0022B7F-1625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG450M0022B7F-1625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220VBM1625RYN1110 | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SG450M0022B7F-1625 vs 2220VBM1625RYN1110 |
1220VBM1625RYN411B | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SG450M0022B7F-1625 vs 1220VBM1625RYN411B |
SP450M0022A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SG450M0022B7F-1625 vs SP450M0022A7F-1625 |
8220VBM1625LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | SG450M0022B7F-1625 vs 8220VBM1625LEN2110 |
8220VBM1625RX01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | SG450M0022B7F-1625 vs 8220VBM1625RX01J |
2220VBM1625RAN211P | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SG450M0022B7F-1625 vs 2220VBM1625RAN211P |
NREHW220M450V16X25F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | SG450M0022B7F-1625 vs NREHW220M450V16X25F3CYF |
8220VBM1625RT01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | SG450M0022B7F-1625 vs 8220VBM1625RT01P |
1220VBM1625RYN1110 | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SG450M0022B7F-1625 vs 1220VBM1625RYN1110 |
UVZ2W220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | SG450M0022B7F-1625 vs UVZ2W220MHD1CA |