Part Details for NREHW220M450V16X25F3CYF by NIC Components Corp
Overview of NREHW220M450V16X25F3CYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW220M450V16X25F3CYF
NREHW220M450V16X25F3CYF CAD Models
NREHW220M450V16X25F3CYF Part Data Attributes
|
NREHW220M450V16X25F3CYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW220M450V16X25F3CYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18800 mΩ | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW220M450V16X25F3CYF
This table gives cross-reference parts and alternative options found for NREHW220M450V16X25F3CYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW220M450V16X25F3CYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220VBM1625RYN1110 | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NREHW220M450V16X25F3CYF vs 2220VBM1625RYN1110 |
1220VBM1625RYN411B | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NREHW220M450V16X25F3CYF vs 1220VBM1625RYN411B |
SP450M0022A7F-1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NREHW220M450V16X25F3CYF vs SP450M0022A7F-1625 |
8220VBM1625LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | NREHW220M450V16X25F3CYF vs 8220VBM1625LEN2110 |
8220VBM1625RX01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | NREHW220M450V16X25F3CYF vs 8220VBM1625RX01J |
2220VBM1625RAN211P | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NREHW220M450V16X25F3CYF vs 2220VBM1625RAN211P |
8220VBM1625RT01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | NREHW220M450V16X25F3CYF vs 8220VBM1625RT01P |
1220VBM1625RYN1110 | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NREHW220M450V16X25F3CYF vs 1220VBM1625RYN1110 |
UVZ2W220MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | NREHW220M450V16X25F3CYF vs UVZ2W220MHD1CA |
B43828A5226M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | NREHW220M450V16X25F3CYF vs B43828A5226M009 |