Part Details for 2220VBM1625RYN1110 by Fenghua (HK) Electronics Ltd
Overview of 2220VBM1625RYN1110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2220VBM1625RYN1110
2220VBM1625RYN1110 CAD Models
2220VBM1625RYN1110 Part Data Attributes
|
2220VBM1625RYN1110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2220VBM1625RYN1110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 2220VBM1625RYN1110
This table gives cross-reference parts and alternative options found for 2220VBM1625RYN1110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2220VBM1625RYN1110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220VBM1625RYN411B | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220VBM1625RYN1110 vs 1220VBM1625RYN411B |
UCA2W220MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 2220VBM1625RYN1110 vs UCA2W220MHD1CM |
8220VBM1625RX01F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220VBM1625RYN1110 vs 8220VBM1625RX01F |
8220VBM1625RTN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220VBM1625RYN1110 vs 8220VBM1625RTN5B |
2220VBM1625RAN911M | CAP,AL2O3,22UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2220VBM1625RYN1110 vs 2220VBM1625RAN911M |
B43081A5226M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | TDK Corporation | 2220VBM1625RYN1110 vs B43081A5226M002 |
RD2W226M16025JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | 2220VBM1625RYN1110 vs RD2W226M16025JL |
8220VBM1625RXN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 2220VBM1625RYN1110 vs 8220VBM1625RXN1F |
SG450M0022L7F11625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | YAGEO Corporation | 2220VBM1625RYN1110 vs SG450M0022L7F11625 |
NREHW220M450V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 2220VBM1625RYN1110 vs NREHW220M450V16X25SPF |