Part Details for SG1525AJ-DESC by Microsemi Corporation
Overview of SG1525AJ-DESC by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9095502MRA | Analog Devices | DESC AD640TD/883B IC(new test | |
5962-9095502M2A | Analog Devices | DESC-AD640TE/883B IC(new test | |
LTC3525DESC6-3.3#TRMPBF | Analog Devices | 400mA uP Sync Boost DC/DC Conv |
Part Details for SG1525AJ-DESC
SG1525AJ-DESC CAD Models
SG1525AJ-DESC Part Data Attributes
|
SG1525AJ-DESC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG1525AJ-DESC
Microsemi Corporation
Switching Controller, 0.5A, 500kHz Switching Freq-Max, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG1525AJ-DESC
This table gives cross-reference parts and alternative options found for SG1525AJ-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1525AJ-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC2525AJ | 0.5 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Rochester Electronics LLC | SG1525AJ-DESC vs UC2525AJ |
5962-8951101EX | Switching Controller, 0.5A, 350kHz Switching Freq-Max, CDIP16, | Microsemi Corporation | SG1525AJ-DESC vs 5962-8951101EX |
SG1525AJ10842 | Switching Controller, 0.5A, 500kHz Switching Freq-Max, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG1525AJ-DESC vs SG1525AJ10842 |
UC3525AN | 0.5 A SWITCHING CONTROLLER, 430 kHz SWITCHING FREQ-MAX, PDIP16, DIP-16 | Rochester Electronics LLC | SG1525AJ-DESC vs UC3525AN |
SG3525AN | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SG1525AJ-DESC vs SG3525AN |
SG1525AJ-883B | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG1525AJ-DESC vs SG1525AJ-883B |
SG1525AJ10744 | Switching Controller, 0.5A, 500kHz Switching Freq-Max, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG1525AJ-DESC vs SG1525AJ10744 |