SG1525AJ-DESC vs SG1525AJ10842 feature comparison

SG1525AJ-DESC Microsemi Corporation

Buy Now Datasheet

SG1525AJ10842 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description HERMETIC SEALED, CERAMIC, DIP-16 DIP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 1187.4
CO2e (mg) 14296.296
Samacsys Manufacturer Microsemi Corporation
Samacsys Modified On 2020-08-26 03:51:36
Category CO2 Kg 12.04
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 35 V 35 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 20 V 20 V
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0
Length 19.62 mm 19.62 mm
Number of Functions 1 1
Number of Terminals 16 16
Output Current-Max 0.5 A 0.5 A
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Surface Mount NO NO
Switcher Configuration PUSH-PULL PUSH-PULL
Switching Frequency-Max 500 kHz 500 kHz
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIP16,.3
Peak Reflow Temperature (Cel) NOT APPLICABLE
Temperature Grade MILITARY
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare SG1525AJ-DESC with alternatives

Compare SG1525AJ10842 with alternatives