There are no models available for this part yet.
Overview of SG1525AJ10842 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SG1525AJ10842 by Microsemi Corporation
Part Data Attributes for SG1525AJ10842 by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
35 V
|
Input Voltage-Min
|
8 V
|
Input Voltage-Nom
|
20 V
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.62 mm
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Surface Mount
|
NO
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
500 kHz
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Width
|
7.62 mm
|
Alternate Parts for SG1525AJ10842
This table gives cross-reference parts and alternative options found for SG1525AJ10842. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1525AJ10842, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1525AJ-DESC | Switching Controller, 0.5A, 500kHz Switching Freq-Max, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG1525AJ10842 vs SG1525AJ-DESC |
UC2525AJ | 0.5 A SWITCHING CONTROLLER, 500 kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Rochester Electronics LLC | SG1525AJ10842 vs UC2525AJ |
5962-8951101EX | Switching Controller, 0.5A, 350kHz Switching Freq-Max, CDIP16, | Microsemi Corporation | SG1525AJ10842 vs 5962-8951101EX |
UC3525AN | 0.5 A SWITCHING CONTROLLER, 430 kHz SWITCHING FREQ-MAX, PDIP16, DIP-16 | Rochester Electronics LLC | SG1525AJ10842 vs UC3525AN |
SG3525AN | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SG1525AJ10842 vs SG3525AN |
SG1525AJ-883B | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG1525AJ10842 vs SG1525AJ-883B |
SG1525AJ10744 | Switching Controller, 0.5A, 500kHz Switching Freq-Max, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG1525AJ10842 vs SG1525AJ10744 |