There are no models available for this part yet.
Overview of SFM210-LPSE-D42-ST-BK by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for SFM210-LPSE-D42-ST-BK by Sullins Connector Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFM210-LPSE-D42-ST-BK-ND
|
DigiKey | CONN HDR 84POS 0.039 GOLD PCB Min Qty: 1000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.4916 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1003 Package Multiple: 59 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$12.7900 | Buy Now |
CAD Models for SFM210-LPSE-D42-ST-BK by Sullins Connector Solutions
Part Data Attributes for SFM210-LPSE-D42-ST-BK by Sullins Connector Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.098 inch
|
Body Depth
|
0.083 inch
|
Body Length
|
1.67 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
.9906 mm
|
Plating Thickness
|
10u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.094 inch
|
Terminal Pitch
|
0.9906 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
84
|
Alternate Parts for SFM210-LPSE-D42-ST-BK
This table gives cross-reference parts and alternative options found for SFM210-LPSE-D42-ST-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM210-LPSE-D42-ST-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2162B22X42-HS-D1-G-1 | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Leamax Enterprise Co Ltd | SFM210-LPSE-D42-ST-BK vs 2162B22X42-HS-D1-G-1 |
F200-H43-DSMT-84 | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | SunLight | SFM210-LPSE-D42-ST-BK vs F200-H43-DSMT-84 |
LPPB422NFSS-RC | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | SFM210-LPSE-D42-ST-BK vs LPPB422NFSS-RC |
SSHSM-142-D-02-T-H | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | SFM210-LPSE-D42-ST-BK vs SSHSM-142-D-02-T-H |
BD091-84-C-0450-L-D | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | SFM210-LPSE-D42-ST-BK vs BD091-84-C-0450-L-D |
F8-V33P-2X42 | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug | Morethanall Co Ltd | SFM210-LPSE-D42-ST-BK vs F8-V33P-2X42 |
BC084-125TLG | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.15 inch Pitch, Solder Terminal, Black Insulator, Plug | Advanced Interconnections Corp | SFM210-LPSE-D42-ST-BK vs BC084-125TLG |
CRS-02-HPB-84-A-GD-SM | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | SFM210-LPSE-D42-ST-BK vs CRS-02-HPB-84-A-GD-SM |
MRS2-84-U-SMT-P-T/R | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Adam Technologies Inc | SFM210-LPSE-D42-ST-BK vs MRS2-84-U-SMT-P-T/R |
SSHSM-142-D-02-GT-H | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | SFM210-LPSE-D42-ST-BK vs SSHSM-142-D-02-GT-H |