There are no models available for this part yet.
Overview of F8-V33P-2X42 by Morethanall Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for F8-V33P-2X42 by Morethanall Co Ltd
Part Data Attributes for F8-V33P-2X42 by Morethanall Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MORETHANALL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
NONE
|
Board Mounting Option
|
LOCATING POSTS
|
Body Breadth
|
0.12 inch
|
Body Depth
|
0.118 inch
|
Body Length
|
1.333 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.031 inch
|
Mating Contact Row Spacing
|
0.047 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.9624 mm
|
Rated Current (Signal)
|
0.75 A
|
Terminal Pitch
|
0.7874 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
84
|
Alternate Parts for F8-V33P-2X42
This table gives cross-reference parts and alternative options found for F8-V33P-2X42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F8-V33P-2X42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2162B22X42-HS-D1-G-1 | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Leamax Enterprise Co Ltd | F8-V33P-2X42 vs 2162B22X42-HS-D1-G-1 |
F200-H43-DSMT-84 | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | SunLight | F8-V33P-2X42 vs F200-H43-DSMT-84 |
LPPB422NFSS-RC | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | F8-V33P-2X42 vs LPPB422NFSS-RC |
SSHSM-142-D-02-T-H | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | F8-V33P-2X42 vs SSHSM-142-D-02-T-H |
BD091-84-C-0450-L-D | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | F8-V33P-2X42 vs BD091-84-C-0450-L-D |
BC084-125TLG | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.15 inch Pitch, Solder Terminal, Black Insulator, Plug | Advanced Interconnections Corp | F8-V33P-2X42 vs BC084-125TLG |
CRS-02-HPB-84-A-GD-SM | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | F8-V33P-2X42 vs CRS-02-HPB-84-A-GD-SM |
MRS2-84-U-SMT-P-T/R | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Adam Technologies Inc | F8-V33P-2X42 vs MRS2-84-U-SMT-P-T/R |
SSHSM-142-D-02-GT-H | Board Connector, 84 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Plug | Major League Electronics | F8-V33P-2X42 vs SSHSM-142-D-02-GT-H |
CRS-02-HPB-84-A-TN-SM | Board Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | F8-V33P-2X42 vs CRS-02-HPB-84-A-TN-SM |