SFM210-LPSE-D42-ST-BK vs SSHSM-142-D-02-GT-H feature comparison

SFM210-LPSE-D42-ST-BK Sullins Connector Solutions

Buy Now Datasheet

SSHSM-142-D-02-GT-H Major League Electronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC MAJOR LEAGUE ELECTRONICS
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.098 inch 0.195 inch
Body Depth 0.083 inch 0.53 inch
Body Length 1.67 inch 4.2 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU GOLD OVER NICKEL
Contact Finish Termination GOLD Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
Mating Contact Pitch 0.039 inch 0.1 inch
Mating Contact Row Spacing 0.039 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 250 °C
Operating Temperature-Min -40 °C -65 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing .9906 mm 4.7498 mm
Plating Thickness 10u inch 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.094 inch
Terminal Pitch 0.9906 mm 2.54 mm
Termination Type SOLDER
Total Number of Contacts 84 84
Base Number Matches 1 1
Rohs Code No
Additional Feature HIGH TEMPERATURE
Body/Shell Style PLUG
Insulation Resistance 5000000000 Ω
JESD-609 Code e0

Compare SFM210-LPSE-D42-ST-BK with alternatives

Compare SSHSM-142-D-02-GT-H with alternatives