Datasheets
SFH482-1 by:

Infrared LED, 1-Element, 880nm, 2.54MM LEAD SPACING, TO-18, 2

Part Details for SFH482-1 by Siemens

Overview of SFH482-1 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for SFH482-1

Part # Distributor Description Stock Price Buy
Quest Components 4.7 mm, 1 ELEMENT, INFRARED LED, 880 nm 978
  • 1 $2.1000
  • 266 $1.0500
  • 572 $0.9660
$0.9660 / $2.1000 Buy Now

Part Details for SFH482-1

SFH482-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFH482-1 Part Data Attributes

SFH482-1 Siemens
Buy Now Datasheet
Compare Parts:
SFH482-1 Siemens Infrared LED, 1-Element, 880nm, 2.54MM LEAD SPACING, TO-18, 2
Part Life Cycle Code Obsolete
Ihs Manufacturer SIEMENS A G
Package Description 2.54MM LEAD SPACING, TO-18, 2
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Configuration SINGLE
Number of Functions 1
Optoelectronic Device Type INFRARED LED
Peak Wavelength 880 nm
Shape CYLINDRICAL

Alternate Parts for SFH482-1

This table gives cross-reference parts and alternative options found for SFH482-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH482-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFH482-1 Infrared LED, 4.7mm, 1-Element, 880nm, HERMETIC, TO-18, 2 PIN OSRAM Opto Semiconductors SFH482-1 vs SFH482-1
SFH482-1 Infrared LED, 880nm Infineon Technologies AG SFH482-1 vs SFH482-1
SFH482-1 4.7mm, 1 ELEMENT, INFRARED LED, 880nm, HERMETIC, TO-18, 2 PIN OSRAM GmbH SFH482-1 vs SFH482-1
Part Number Description Manufacturer Compare
SFH482-1 Infrared LED, 4.7mm, 1-Element, 880nm, HERMETIC, TO-18, 2 PIN OSRAM Opto Semiconductors SFH482-1 vs SFH482-1
SFH482-2 Infrared LED, 1-Element, 880nm, 2.54MM LEAD SPACING, TO-18, 2 Siemens SFH482-1 vs SFH482-2
SFH482 Infrared LED, 1-Element, 880nm, 2.54MM LEAD SPACING, TO-18, 2 Siemens SFH482-1 vs SFH482
SFH482-3 Infrared LED, 4.7mm, 1-Element, 880nm, HERMETIC, TO-18, 2 PIN OSRAM Opto Semiconductors SFH482-1 vs SFH482-3
SFH482-1/2 4.7mm, 1 ELEMENT, INFRARED LED, 880nm, HERMETIC SEALED PACKAGE-2 OSRAM GmbH SFH482-1 vs SFH482-1/2
SFH482E7800 Infrared LED, 1-Element, 880nm Siemens SFH482-1 vs SFH482E7800
SFH482-ME7800 Infrared LED, 1-Element, 880nm, 2.54MM LEAD SPACING, TO-18, 2 Siemens SFH482-1 vs SFH482-ME7800
SFH482-ME7800 4.7mm, 1 ELEMENT, INFRARED LED, 880nm, HERMETIC SEALED PACKAGE-2 OSRAM GmbH SFH482-1 vs SFH482-ME7800
SFH482-3 Infrared LED, 1-Element, 880nm, 2.54MM LEAD SPACING, TO-18, 2 Siemens SFH482-1 vs SFH482-3
SFH482-2/3 Infrared LED, 4.7mm, 1-Element, 880nm, HERMETIC SEALED PACKAGE-2 OSRAM Opto Semiconductors SFH482-1 vs SFH482-2/3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH482-1 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH482-1 by Siemens

Select Manufacturer
Which Manufacturer of SFH482-1 would you like to use for your alert(s)?
  • Please alert me when SFH482-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH482-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH482-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH482-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH482-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH482-1 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: