Datasheets
SFH482E7800 by:

Infrared LED, 1-Element, 880nm

Part Details for SFH482E7800 by Siemens

Overview of SFH482E7800 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for SFH482E7800

SFH482E7800 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFH482E7800 Part Data Attributes

SFH482E7800 Siemens
Buy Now Datasheet
Compare Parts:
SFH482E7800 Siemens Infrared LED, 1-Element, 880nm
Part Life Cycle Code Obsolete
Ihs Manufacturer SIEMENS A G
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Forward Current-Max 0.2 A
Number of Functions 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type INFRARED LED
Output Power-Nom 12 mW
Peak Wavelength 880 nm
Shape ROUND

Alternate Parts for SFH482E7800

This table gives cross-reference parts and alternative options found for SFH482E7800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH482E7800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFH482-1 Infrared LED, 4.7mm, 1-Element, 880nm, HERMETIC, TO-18, 2 PIN OSRAM Opto Semiconductors SFH482E7800 vs SFH482-1
SFH482-1 Infrared LED, 1-Element, 880nm, 2.54MM LEAD SPACING, TO-18, 2 Siemens SFH482E7800 vs SFH482-1
SFH482-2 Infrared LED, 1-Element, 880nm, 2.54MM LEAD SPACING, TO-18, 2 Siemens SFH482E7800 vs SFH482-2
SFH482 Infrared LED, 1-Element, 880nm, 2.54MM LEAD SPACING, TO-18, 2 Siemens SFH482E7800 vs SFH482
SFH482-3 Infrared LED, 4.7mm, 1-Element, 880nm, HERMETIC, TO-18, 2 PIN OSRAM Opto Semiconductors SFH482E7800 vs SFH482-3
SFH482-1/2 4.7mm, 1 ELEMENT, INFRARED LED, 880nm, HERMETIC SEALED PACKAGE-2 OSRAM GmbH SFH482E7800 vs SFH482-1/2
SFH482-ME7800 Infrared LED, 1-Element, 880nm, 2.54MM LEAD SPACING, TO-18, 2 Siemens SFH482E7800 vs SFH482-ME7800
SFH482-ME7800 4.7mm, 1 ELEMENT, INFRARED LED, 880nm, HERMETIC SEALED PACKAGE-2 OSRAM GmbH SFH482E7800 vs SFH482-ME7800
SFH482-3 Infrared LED, 1-Element, 880nm, 2.54MM LEAD SPACING, TO-18, 2 Siemens SFH482E7800 vs SFH482-3
SFH482-2/3 Infrared LED, 4.7mm, 1-Element, 880nm, HERMETIC SEALED PACKAGE-2 OSRAM Opto Semiconductors SFH482E7800 vs SFH482-2/3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH482E7800 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH482E7800 by Siemens

Select Manufacturer
Which Manufacturer of SFH482E7800 would you like to use for your alert(s)?
  • Please alert me when SFH482E7800 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH482E7800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH482E7800 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH482E7800 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH482E7800.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH482E7800 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: