SFH482-1
vs
SFH482-1/2
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
2.54MM LEAD SPACING, TO-18, 2
|
HERMETIC SEALED PACKAGE-2
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Number of Functions |
1
|
1
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Peak Wavelength |
880 nm
|
880 nm
|
Shape |
CYLINDRICAL
|
ROUND
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
HIGH RELIABILITY
|
Forward Current-Max |
|
0.2 A
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Power-Nom |
|
12 mW
|
Size |
|
4.7 mm
|
Terminal Finish |
|
Tin (Sn)
|
|
|
|
Compare SFH482-1 with alternatives
Compare SFH482-1/2 with alternatives