Part Details for SFH4656 by OSRAM Opto Semiconductors
Overview of SFH4656 by OSRAM Opto Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SFH4656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1885 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for SFH4656
SFH4656 CAD Models
SFH4656 Part Data Attributes
|
SFH4656
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH4656
OSRAM Opto Semiconductors
Infrared LED, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 40 mW | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 860 nm | |
Reverse Voltage-Max | 5 V | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Viewing Angle | 20 deg |
Alternate Parts for SFH4656
This table gives cross-reference parts and alternative options found for SFH4656. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH4656, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH4651-T | Infrared LED, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4656 vs SFH4651-T |
SFH4651-S | 1 ELEMENT, INFRARED LED, 860 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4656 vs SFH4651-S |
SFH4656-U | 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4656 vs SFH4656-U |
SFH4651-U | 1 ELEMENT, INFRARED LED, 860 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4656 vs SFH4651-U |
SFH4651-U | Infrared LED, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4656 vs SFH4651-U |
SFH4656-V | 1 ELEMENT, INFRARED LED, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4656 vs SFH4656-V |
SFH4656-U | Infrared LED, 1-Element, 860nm, ROHS COMPLIANT PACKAGE-2 | OSRAM Opto Semiconductors | SFH4656 vs SFH4656-U |
SFH4651-V | 1 ELEMENT, INFRARED LED, 860 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4656 vs SFH4651-V |
SFH4656-S | 1 ELEMENT, INFRARED LED, 860 nm, ROHS COMPLIANT PACKAGE-2 | OSRAM GmbH | SFH4656 vs SFH4656-S |