SFH4656
vs
SFH4656-U
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
AEC-Q101
Configuration
SINGLE
SINGLE
Forward Current-Max
0.07 A
0.07 A
Forward Voltage-Max
2 V
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
INFRARED LED
INFRARED LED
Output Power-Nom
40 mW
33 mW
Packing Method
TR, 7 INCH
Peak Wavelength
860 nm
860 nm
Reverse Voltage-Max
5 V
Spectral Bandwidth
30 m
Surface Mount
YES
Terminal Finish
Nickel/Gold (Ni/Au)
Viewing Angle
20 deg
Base Number Matches
7
1
Shape
ROUND
Compare SFH4656 with alternatives
Compare SFH4656-U with alternatives