SFH4656
vs
SFH4651-V
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
AEC-Q101
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.07 A
|
0.07 A
|
Forward Voltage-Max |
2 V
|
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
40 mW
|
33 mW
|
Packing Method |
TR, 7 INCH
|
|
Peak Wavelength |
860 nm
|
860 nm
|
Reverse Voltage-Max |
5 V
|
|
Spectral Bandwidth |
30 m
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
|
Viewing Angle |
20 deg
|
|
Base Number Matches |
7
|
1
|
Shape |
|
ROUND
|
|
|
|
Compare SFH4656 with alternatives
Compare SFH4651-V with alternatives