Part Details for SFH350 by Avago Technologies
Overview of SFH350 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Part Details for SFH350
SFH350 CAD Models
SFH350 Part Data Attributes:
|
SFH350
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
SFH350
Avago Technologies
FIBER OPTIC PHOTO TRANSISTOR DETECTOR, THROUGH HOLE MOUNT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | MAXIMUM PHOTOSENSITIVITY WAVELENGTH: 850 NM | |
Body Height | 8.6 mm | |
Body Length or Diameter | 5.3 mm | |
Dark Current-Max | 1 nA | |
Fiber Optic Device Type | PHOTO TRANSISTOR DETECTOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 650 nm | |
Spectral Width | 1100 nm | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for SFH350
This table gives cross-reference parts and alternative options found for SFH350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH350 | Photo Transistor Detector, Through Hole Mount, PLASTIC PACKAGE-3 | Broadcom Limited | SFH350 vs SFH350 |