Part Details for SFH350-V by Siemens
Overview of SFH350-V by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFH350-V
SFH350-V CAD Models
SFH350-V Part Data Attributes
|
SFH350-V
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH350-V
Siemens
FIBER OPTIC PHOTO TRANSISTOR DETECTOR, 400-1100nm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Body Breadth | 9.2 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 24.2 mm | |
Dark Current-Max | 1 nA | |
Fiber Optic Device Type | PHOTO TRANSISTOR DETECTOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1100 nm | |
Operating Wavelength-Min | 400 nm | |
Operating Wavelength-Nom | 880 nm | |
Surface Mount | NO |
Alternate Parts for SFH350-V
This table gives cross-reference parts and alternative options found for SFH350-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH350-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH350V | Photo Transistor Detector, 400nm Min, 1100nm Max, Through Hole Mount | Siemens | SFH350-V vs SFH350V |
SFH350V | Photo Transistor Detector, 400nm Min, 1100nm Max, Through Hole Mount | Infineon Technologies AG | SFH350-V vs SFH350V |
SFH350V | FIBER OPTIC PHOTO TRANSISTOR DETECTOR, THROUGH HOLE MOUNT, PLASTIC PACKAGE-5 | Avago Technologies | SFH350-V vs SFH350V |