Part Details for SFH350 by Broadcom Limited
Overview of SFH350 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Part Details for SFH350
SFH350 CAD Models
SFH350 Part Data Attributes
|
SFH350
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
SFH350
Broadcom Limited
Photo Transistor Detector, Through Hole Mount, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
Additional Feature | MAXIMUM PHOTOSENSITIVITY WAVELENGTH: 850 NM | |
Body Height | 8.6 mm | |
Body Length or Diameter | 5.3 mm | |
Dark Current-Max | 1 nA | |
Fiber Optic Device Type | PHOTO TRANSISTOR DETECTOR | |
Fiber Type | POF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 650 nm | |
Spectral Width | 1100 nm | |
Surface Mount | NO | |
Transmission Type | DIGITAL |
Alternate Parts for SFH350
This table gives cross-reference parts and alternative options found for SFH350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH551/1-1V | Photodiode Detector, 600nm Min, 780nm Max, Through Hole Mount | Infineon Technologies AG | SFH350 vs SFH551/1-1V |
SFH250 | Photodiode Detector, 400nm Min, 1100nm Max, Through Hole Mount | Siemens | SFH350 vs SFH250 |
SFH250V | FIBER OPTIC PHOTODIODE DETECTOR, 100Mbps, THROUGH HOLE MOUNT, PLASTIC PACKAGE-4 | Avago Technologies | SFH350 vs SFH250V |
SFH350V | Photo Transistor Detector, Through Hole Mount, PLASTIC PACKAGE-5 | Broadcom Limited | SFH350 vs SFH350V |
SFH250 | Photodiode Detector, 400nm Min, 1100nm Max, 1100Mbps, Through Hole Mount, | Infineon Technologies AG | SFH350 vs SFH250 |
SFH350-V | FIBER OPTIC PHOTO TRANSISTOR DETECTOR, 400-1100nm, THROUGH HOLE MOUNT | Avago Technologies | SFH350 vs SFH350-V |
SFH250-V | FIBER OPTIC PHOTODIODE DETECTOR, 400-1100nm, 1100Mbps, THROUGH HOLE MOUNT | Infineon Technologies AG | SFH350 vs SFH250-V |
SFH350 | FIBER OPTIC PHOTO TRANSISTOR DETECTOR, THROUGH HOLE MOUNT, PLASTIC PACKAGE-3 | Avago Technologies | SFH350 vs SFH350 |
SFH551/1-1V | Photodiode Detector | Siemens | SFH350 vs SFH551/1-1V |
SFH350-V | FIBER OPTIC PHOTO TRANSISTOR DETECTOR, 400-1100nm, THROUGH HOLE MOUNT | Siemens | SFH350 vs SFH350-V |