Part Details for SFC37T40K391B-F by Cornell Dubilier Electronics Inc
Overview of SFC37T40K391B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFC37T40K391B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y5456
|
Newark | Ac Mexico |Cornell Dubilier SFC37T40K391B-F RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2700 / $36.0500 | Buy Now |
DISTI #
SFC37T40K391B-F-ND
|
DigiKey | CAP FILM 40UF 10% 370VAC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
198 In Stock |
|
$13.7951 / $25.2500 | Buy Now |
DISTI #
598-SFC37T40K391B-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 40uF 370V RoHS: Compliant | 10 |
|
$28.6500 / $29.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.7500 / $47.7400 | Buy Now |
DISTI #
SFC37T40K391B-F
|
TTI | Motor Start Capacitors & Motor Run Capacitors 40uF 370V RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$25.4800 | Buy Now |
DISTI #
SFC37T40K391B-F
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 32 | 0 |
|
$14.4800 / $31.4700 | Buy Now |
Part Details for SFC37T40K391B-F
SFC37T40K391B-F CAD Models
SFC37T40K391B-F Part Data Attributes
|
SFC37T40K391B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFC37T40K391B-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 99.314 mm | |
JESD-609 Code | e3 | |
Length | 73.914 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Width | 48.514 mm |
Alternate Parts for SFC37T40K391B-F
This table gives cross-reference parts and alternative options found for SFC37T40K391B-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC37T40K391B-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFC37T40K391Z-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC37T40K391B-F vs SFC37T40K391Z-F |
SFC37S40K391A-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC37T40K391B-F vs SFC37S40K391A-F |
SFC37A40K391B | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC37T40K391B-F vs SFC37A40K391B |
SFC37T40K391J | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC37T40K391B-F vs SFC37T40K391J |
SFC37A40K391Z-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC37T40K391B-F vs SFC37A40K391Z-F |
SFC37A40K391A-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC37T40K391B-F vs SFC37A40K391A-F |
SFC37S40K391E-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC37T40K391B-F vs SFC37S40K391E-F |
SFC37T40K391A | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC37T40K391B-F vs SFC37T40K391A |
SFC37T40K391F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC37T40K391B-F vs SFC37T40K391F |
SFC37A40K391J-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC37T40K391B-F vs SFC37A40K391J-F |