SFC37T40K391B-F vs SFC37S40K391E-F feature comparison

SFC37T40K391B-F Cornell Dubilier Electronics Inc

Buy Now Datasheet

SFC37S40K391E-F Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description CAN ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Samacsys Manufacturer Cornell Dubilier
Capacitance 40 µF 40 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 99.314 mm 99.314 mm
JESD-609 Code e3 e3
Length 73.914 mm 73.914 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Quick Connect Quick Connect
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 370 V 370 V
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape LUG BINDING POST
Width 48.514 mm 48.514 mm
Base Number Matches 1 1
Additional Feature RATED AC VOLTAGE (V): 370
Manufacturer Series SF
Series SF

Compare SFC37T40K391B-F with alternatives

Compare SFC37S40K391E-F with alternatives