Part Details for SFC37T40K391F by Cornell Dubilier Electronics Inc
Overview of SFC37T40K391F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFC37T40K391F
SFC37T40K391F CAD Models
SFC37T40K391F Part Data Attributes
|
SFC37T40K391F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFC37T40K391F
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE (V): 370 | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 99.314 mm | |
JESD-609 Code | e3 | |
Length | 73.914 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 370 V | |
Series | SF | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | BINDING POST | |
Width | 48.514 mm |
Alternate Parts for SFC37T40K391F
This table gives cross-reference parts and alternative options found for SFC37T40K391F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFC37T40K391F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFC37A40K391J | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC37T40K391F vs SFC37A40K391J |
SFC37S40K391E | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFC37T40K391F vs SFC37S40K391E |
SFC37A40K391J-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC37T40K391F vs SFC37A40K391J-F |
SFC37T40K391B-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC37T40K391F vs SFC37T40K391B-F |
SFC37A40K391Z-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC37T40K391F vs SFC37A40K391Z-F |
SFC37A40K391B-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC37T40K391F vs SFC37A40K391B-F |
SFC37A40K391F-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC37T40K391F vs SFC37A40K391F-F |
SFC37S40K391Z-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 40uF, CHASSIS MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC37T40K391F vs SFC37S40K391Z-F |
SFC37T40K391B | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFC37T40K391F vs SFC37T40K391B |
SFC37A40K391E-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 40uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFC37T40K391F vs SFC37A40K391E-F |