Part Details for SF4002-TAP by Vishay Semiconductors
Overview of SF4002-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SF4002-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SF4002-TAP-ND
|
DigiKey | DIODE AVALANCHE 100V 1A SOD57 Min Qty: 25000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2325 | Buy Now |
Part Details for SF4002-TAP
SF4002-TAP CAD Models
SF4002-TAP Part Data Attributes:
|
SF4002-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SF4002-TAP
Vishay Semiconductors
ULTRA FAST RECOVERY RECTFR 100V 1A 2PIN SOD-57 AMMO - Ammo Pack
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | E-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SF4002-TAP
This table gives cross-reference parts and alternative options found for SF4002-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF4002-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N902 | Rectifier Diode, 1 Element, 0.01A, Silicon, | Microsemi Corporation | SF4002-TAP vs 1N902 |
EM401 | Rectifier Diode, 1 Element, 0.001A, Silicon, | EDI Diodes (Electronic Devices Inc) | SF4002-TAP vs EM401 |
SV4948 | Rectifier Diode, 1 Element, 1A, Silicon, | Sensitron Semiconductors | SF4002-TAP vs SV4948 |
BAV302-13 | Rectifier Diode, 1 Element, 0.125A, 200V V(RRM), Silicon, GLASS, MICROMELF-2 | Diodes Incorporated | SF4002-TAP vs BAV302-13 |
1N52A | Rectifier Diode, 1 Element, 0.05A, 50V V(RRM), Germanium, | Crimson Semiconductor Inc | SF4002-TAP vs 1N52A |
BYW27-1000GP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | General Instrument Corp | SF4002-TAP vs BYW27-1000GP |
SHE25UF | Rectifier Diode, 1 Element, 1A, 2500V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | SF4002-TAP vs SHE25UF |
BAV99-V-GS18 | Rectifier Diode, 2 Element, 0.15A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SF4002-TAP vs BAV99-V-GS18 |
RL107F | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Rectron Semiconductor | SF4002-TAP vs RL107F |
B1B1 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Edal Industries Inc | SF4002-TAP vs B1B1 |